Samtec Q Rate QRM8 Series PCB Header, 104 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 767-7146
- Mfr. Part No.:
- QRM8-052-01-L-RA-GP
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €23.74 | - |
| 20 - 74 | €22.56 | 4% |
| 75 - 299 | €20.54 | 13% |
| 300 - 599 | €18.60 | 21% |
| 600 + | €17.08 | 28% |
*price indicative
- RS Stock No.:
- 767-7146
- Mfr. Part No.:
- QRM8-052-01-L-RA-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Q Rate QRM8 | |
| Product Type | PCB Header | |
| Current | 2.0 | |
| Pitch | 800μm | |
| Number of Contacts | 104 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Voltage | 215V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Q Rate QRM8 | ||
Product Type PCB Header | ||
Current 2.0 | ||
Pitch 800μm | ||
Number of Contacts 104 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Voltage 215V | ||
QRM8 Series Slim Body Ground Plane Headers
These Board to Board QRM8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRM8 Series connectors are available: with and without Guide Posts, straight or right angle, 2, 5 or 7 mm body heights. Alignment Pins are included in this rangeThe design of the Board to Board QRM8 Series connector includes samtec's Edge Rate contacts.
QRM8-xxx-02.0-x-x-x-xx have a Body height of 2 mm
QRM8-xxx-07.0-x-x-x-xx have a Body height of 7 mm
QRM8-xxx-xx.x-x-x-x-GP have Guide Posts
QMR8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts
0.8mm Board to Board - Samtec
Note
Mates with QRF8 Series Sockets see stock number 767-7082 typical.
Guide Post versions require Guide Post mating articles.
Guide Post versions require Guide Post mating articles.
Related links
- Samtec Q Rate QRM8 Series Straight Through Hole PCB Header 800 μm Pitch Shrouded
- Samtec Q Rate QRM8 Series PCB Header 800 μm Pitch Shrouded
- Samtec Q Rate QRM8 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec IPBT Series Right Angle Through Hole PCB Header 4.19 mm Pitch Shrouded
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
