Samtec Q Rate QRM8 Series Straight Surface PCB Header, 156 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save €28.40

View bulk pricing options

Subtotal (1 unit)*

€20.00

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€20.00-
20 - 74€18.58€28.40
75 - 299€16.44€267.00
300 - 599€14.43€1,671.00
600 +€14.05€3,570.00

*price indicative

Packaging Options:
RS Stock No.:
767-7152
Mfr. Part No.:
QRM8-078-05.0-L-D-A-GP
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

Q Rate QRM8

Current

2A

Pitch

800μm

Housing Material

LCP

Number of Contacts

156

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

215V

QRM8 Series Slim Body Ground Plane Headers


These Board to Board QRM8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRM8 Series connectors are available: with and without Guide Posts, straight or right angle, 2, 5 or 7 mm body heights. Alignment Pins are included in this rangeThe design of the Board to Board QRM8 Series connector includes samtec's Edge Rate contacts.

QRM8-xxx-02.0-x-x-x-xx have a Body height of 2 mm

QRM8-xxx-07.0-x-x-x-xx have a Body height of 7 mm

QRM8-xxx-xx.x-x-x-x-GP have Guide Posts

QMR8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts

0.8mm Board to Board - Samtec


Note

Mates with QRF8 Series Sockets see stock number 767-7082 typical.
Guide Post versions require Guide Post mating articles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy