Samtec QRF8 Series Straight Surface PCB Socket, 104-Contact, 2 Row, 880 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save €10.90

View bulk pricing options

Subtotal (1 unit)*

€18.16

(exc. VAT)

€22.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€18.16-
10 - 24€17.07€10.90
25 +€16.64€38.00

*price indicative

RS Stock No.:
200-0536
Mfr. Part No.:
QRF8-052-05.0-L-D-A-GP
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

104

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

880μm

Current

8.5A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

215V

Series

QRF8

Row Pitch

2.95mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

2

The Samtec QRF8 series is slim body ground plane socket.

Integral ground/power plane

Extended Life Product

Rugged Edge Rate contacts

Related links