Amphenol ICC Quickie Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 25 more to save €7.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.70

(exc. VAT)

€19.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€3.14€15.70-
25 +€2.832€14.16€7.70

*price indicative

RS Stock No.:
771-0063
Mfr. Part No.:
75869-105LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Quickie

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
FR

Double Row Through Hole Header, Straight


This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

No polarization: 75869-130LF, 75869-131LF and 75869-132LF

Right polarization: 75869-101LF and 75869-102LF

Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF

2.54mm Amphenol FCI Quickie Interconnection System


Note

For mating IDC Quickie Receptacles see stock number 673-7682 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy