JST HL Series Straight Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 820-1087
- Mfr. Part No.:
- B08P-HL-A LF SN
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.89
(exc. VAT)
€9.71
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.578 | €7.89 |
| 125 - 495 | €1.34 | €6.70 |
| 500 - 1245 | €1.262 | €6.31 |
| 1250 - 2495 | €1.182 | €5.91 |
| 2500 + | €1.104 | €5.52 |
*price indicative
- RS Stock No.:
- 820-1087
- Mfr. Part No.:
- B08P-HL-A LF SN
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | HL | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series HL | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
HL Series Connector Headers
The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
Related links
- JST HL Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST HL Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
