JST VL Series Straight Through Hole PCB Header, 3 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 820-1096
- Mfr. Part No.:
- B03P-VL (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Temporarily out of stock
- 1,435 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.932 | €4.66 |
| 125 - 245 | €0.788 | €3.94 |
| 250 - 495 | €0.746 | €3.73 |
| 500 - 1245 | €0.70 | €3.50 |
| 1250 + | €0.654 | €3.27 |
*price indicative
- RS Stock No.:
- 820-1096
- Mfr. Part No.:
- B03P-VL (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | VL | |
| Current | 20A | |
| Pitch | 6.2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 6.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series VL | ||
Current 20A | ||
Pitch 6.2mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 6.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
JST VL series Shrouded PCB Headers
High current, high voltage fully shrouded PCB mounting box headers from JST. These 6.2mm pitch VL series headers have PA 66 UL94V-0 rated body housings and are suitable for high power wire-to-board connections. They incorporate inter-housing locks to prevent accidental disconnection. For mating VL Series Plug Housings see RS 476-6552 typical.
Features & Benefits
• Voltage rating: 600V ac/dc
• Current rating: 20A
• Initial contact resistance: 7mΩ max
• UL Recognized E60389
• CSA Certified LR20812
• TUV Certified R9351103
JST VL Range
Related links
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST NV Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
