JST NV Series Top Entry Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
185-6912
Mfr. Part No.:
B03P-NV (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

NV

Product Type

PCB Header

Current

10A

Pitch

5mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Copper, Tin

Contact Material

Brass

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Tail Pin Length

3.7mm

Mating Pin Length

7.7mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
Suitable for a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits requiring large currents. Compact connector (mounting height of 16.5mm) with a large capacity (10A). Side stackable. Connectors can be stacked side by side without causing pitch loss, and thus the number of circuits can easily be changed even after the design is finalized.

Side stackable

Connectors can be stacked side by side without causing pitch loss, and thus the number of circuits can easily be changed even after the design is finalized. This increases the engineer's freedom in designing printed circuit boards.

Box contact

This connector has been the box-shaped contact. The reliable NV connector can be used in a wide variety of applications, from low-voltage, low-current signal circuits to power supply circuits having a relatively large capacity.

Compact connector with a large capacity

Even though this connector has a large current carrying capacity (10A), it is compact, with a mounting height of 16.5mm (.650").

Secure contact and mounting

The housing has an arm lock mechanism which prevents the connector from working loose due to vibration. The mechanism also prevents mis insertion (misalignment or reverse insertion).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy