JST XSR Series Straight Surface PCB Header, 2 Contact(s), 600 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 820-1661
- Mfr. Part No.:
- SM02B-XSRS-ETB(LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.536 | €2.68 | - |
| 50 - 95 | €0.454 | €2.27 | 15% |
| 100 - 245 | €0.402 | €2.01 | 25% |
| 250 - 995 | €0.346 | €1.73 | 35% |
| 1000 + | €0.32 | €1.60 | 40% |
*price indicative
- RS Stock No.:
- 820-1661
- Mfr. Part No.:
- SM02B-XSRS-ETB(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XSR | |
| Product Type | PCB Header | |
| Pitch | 600μm | |
| Current | 200mA | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 600μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XSR | ||
Product Type PCB Header | ||
Pitch 600μm | ||
Current 200mA | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 600μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
JST XSR Series 0.6 mm SMT PCB Header Connectors
XSR series right angle SMT PCB wire to board header connectors with a 0.6mm pitch. These XSR SMT header connectors have a miniaturized, space saving design with a mounting height of 1.45 mm and depth of 3.0 mm. A locking mechanism ensures the XSR header mates securely with the XSR socket housing. An audible click indicates that a secure connection has been made.
These 0.6 mm XSR headers mate with the XSR 0.6 mm IDC socket wire to board cable assemblies
0.6mm Wire-to-Board - JST XSR Connectors
Related links
- JST XSR Series Straight Surface PCB Header 600 μm Pitch Shrouded
- JST XSR Series Straight Surface PCB Header 600 μm Pitch Shrouded
- JST XSR Series Straight Surface PCB Header 600 μm Pitch Shrouded
- JST XSR Series Straight Surface PCB Header 600 μm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 800 μm Pitch Shrouded
- JST SFH Series Vertical PCB PCB Header 1.8 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
