Molex Micro-Lock Series Right Angle Surface Mount PCB Header, 24 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 822-8152
- Mfr. Part No.:
- 504189-2470
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8152
- Mfr. Part No.:
- 504189-2470
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock | |
| Pitch | 1.25mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 504189 | |
| Current Rating | 1.5A | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock | ||
Pitch 1.25mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 504189 | ||
Current Rating 1.5A | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- MY
Related links
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock PLUS Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- JST GH Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- JST GH Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN M30 Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
