TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 5 units)*

€18.83

(exc. VAT)

€23.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.766€18.83

*price indicative

Packaging Options:
RS Stock No.:
841-1186
Mfr. Part No.:
5-104809-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

40V

COO (Country of Origin):
US

TE Connectivity AMPMODU MTE 2.54mm SMT Compatible High-Temperature Headers with Hold Down Posts


AMPMODU MTE single row shrouded high temperature headers with a 2.54mm pitch and hold down posts / swage tail feature that helps to prevent the connector from moving prior to flow soldering. The housings of these AMPMODU MTE headers are made from high temperature UL 94V-0 thermoplastic and are SMT compatible. Additional features of these 2.54mm AMPMODU MTE PCB mount shrouded headers are an integral latch which provides positive retention between the header connector and the receptacle housing and PCB orientation. These AMPMODU high temperature SMT compatible headers have 0.64mm square posts with gold plating on contact area.

TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy