Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 843-0954
- Mfr. Part No.:
- FX20-60P-0.5SV15(10)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €3.30 | - |
| 25 - 99 | €2.83 | 14% |
| 100 - 249 | €2.48 | 24% |
| 250 - 499 | €1.65 | 49% |
| 500 + | €1.57 | 52% |
*price indicative
- RS Stock No.:
- 843-0954
- Mfr. Part No.:
- FX20-60P-0.5SV15(10)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX20 | |
| Pitch | 0.5mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX20 | ||
Pitch 0.5mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
- COO (Country of Origin):
- MY
Related links
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX20 Series PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
