Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header, 140 Contact(s), 0.5mm Pitch, 2 Row(s)

Subtotal (1 unit)*

€2.13

(exc. VAT)

€2.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.13

*price indicative

Packaging Options:
RS Stock No.:
843-0963
Mfr. Part No.:
FX20-140P-0.5SV15(10)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX20

Pitch

0.5mm

Number of Contacts

140

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500mA

Voltage Rating

50 V ac

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy