Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 843-0976
- Mfr. Part No.:
- FX20-40P-0.5SV20(10)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 20 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €3.58 | - |
| 20 - 74 | €3.46 | €2.40 |
| 75 - 299 | €3.33 | €18.75 |
| 300 - 599 | €3.25 | €99.00 |
| 600 + | €3.12 | €276.00 |
*price indicative
- RS Stock No.:
- 843-0976
- Mfr. Part No.:
- FX20-40P-0.5SV20(10)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX20 | |
| Pitch | 0.5mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX20 | ||
Pitch 0.5mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
- COO (Country of Origin):
- MY
Related links
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose FunctionMAX FX20 Series PCB Header 500 μm Pitch Shrouded
