Phoenix Contact PT 1.5/20-3.5-H Series PCB Terminal Block, 20 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 854-5949
- Mfr. Part No.:
- 1709678
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€242.25
(exc. VAT)
€297.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.845 | €242.25 |
*price indicative
- RS Stock No.:
- 854-5949
- Mfr. Part No.:
- 1709678
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT 1.5/20-3.5-H | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT 1.5/20-3.5-H | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, product range: PT 1,5/..-H, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/16-3.5-H Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/15-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SMKDS 1.5/20-3.5 Series 35° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/3-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/11-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/8-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/12-3.5-H Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
