Phoenix Contact ZFKDSA 2.5-6.08 R Series PCB Terminal Block, 1 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-0991
- Mfr. Part No.:
- 1905010
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-0991
- Mfr. Part No.:
- 1905010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 2.5-6.08 R | |
| Current | 24A | |
| Pitch | 5.08mm | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, CSA, cULus, EF3.0, REACH | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 2.5-6.08 R | ||
Current 24A | ||
Pitch 5.08mm | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, CSA, cULus, EF3.0, REACH | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact ZFKDSA 2.5-5.08- 8 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08-32 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08-20 Series PCB Terminal Block 5.08 mm Pitch 1765625
- Phoenix Contact ZFKDSA 2.5-5.08- 2 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5 Series PCB Terminal Block 5.08 mm Pitch 1714618
- Phoenix Contact ZFKDSA 2.5-5.08-10 Series PCB Terminal Block 5.08 mm Pitch 1932339
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 5.08 mm Pitch 1706701
