Phoenix Contact MKDSP 10HV/3-12.7 Series Horizontal PCB Terminal Block, 3 Contact(s), 12.7 mm Pitch, 1 Row
- RS Stock No.:
- 855-1219
- Mfr. Part No.:
- 1929546
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€692.10
(exc. VAT)
€851.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €13.842 | €692.10 |
*price indicative
- RS Stock No.:
- 855-1219
- Mfr. Part No.:
- 1929546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSP 10HV/3-12.7 | |
| Pitch | 12.7mm | |
| Current | 76A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSP 10HV/3-12.7 | ||
Pitch 12.7mm | ||
Current 76A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: MKDSP 10HV, pitch: 12.7 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKDSP 10HV/2-12.7 Series Horizontal PCB Terminal Block 12.7 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV/2-10.16 Series Horizontal PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV Series PCB Terminal Block 10.16 mm Pitch 1929520
- Phoenix Contact MKDSP 25/3-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/2-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/1-15.00-FL Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/2-15.00 Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
