Phoenix Contact ZFKDSA 10-16.7 Series PCB Terminal Block, 1 Contact(s), 15 mm Pitch, 1 Row
- RS Stock No.:
- 855-2966
- Mfr. Part No.:
- 1987067
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€114.65
(exc. VAT)
€141.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.293 | €114.65 |
*price indicative
- RS Stock No.:
- 855-2966
- Mfr. Part No.:
- 1987067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 10-16.7 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 10-16.7 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 10, pitch: 15 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 6.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact ZFKDSA 10-11.7 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 10-15.00 Series PCB Terminal Block 15 mm Pitch
- Phoenix Contact MKDSP 25/1-15.00-FL Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4-10- 3 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-6.0-EX Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-6.08 R Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
