Phoenix Contact UW 4-POT-SL/S Series Horizontal Feed Through Terminal Block, 2 Contact(s), 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 855-7848
- Mfr. Part No.:
- 3059760
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€96.45
(exc. VAT)
€118.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.929 | €96.45 |
*price indicative
- RS Stock No.:
- 855-7848
- Mfr. Part No.:
- 3059760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UW 4-POT-SL/S | |
| Product Type | Feed Through Terminal Block | |
| Current | 32A | |
| Pitch | 8.1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UW 4-POT-SL/S | ||
Product Type Feed Through Terminal Block | ||
Current 32A | ||
Pitch 8.1mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Panel feed-through Terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm, color: gray
Related links
- Phoenix Contact UW 4-POT-SL Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SCM Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SCM/S Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3059728
- Phoenix Contact PWO 4-POT-SL Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact PW 4-POT-SL Series Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073319
- Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073306
