Hirose DF60 Series Straight Through Hole PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
873-5751
Mfr. Part No.:
DF60-2P-10.16DSA(26)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF60

Current

40A

Pitch

10.16mm

Number of Contacts

2

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

10.16mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.81mm

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
JP

Hirose 10.16mm DF60 PCB Header Connectors


DF60 series 10.16mm pitch vertical and right angle PCB mounting board to wire header connectors that are capable of carrying a current of up to 45 A. These DF60 series headers have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series pin headers are MADE from black UL94V-0 glass-reinforced PBT to prevent solder cracks caused by thermal contraction, guide keys prevent mis-insertion and moulded pins on the base of the housing provides PCB mounting retention. The wall structure between the contacts prevents short circuiting.

Typical applications for these DF60 series 10.16mm header connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.

For mating DF60 crimp socket connectors see stock number 873-5779 typically

Hirose 10.16mm 65A DF60 Series Board to Wire Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy