Hirose DF60 Series Right Angle Through Hole PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 873-5795
- Mfr. Part No.:
- DF60-2P-10.16DS(26)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-5795
- Mfr. Part No.:
- DF60-2P-10.16DS(26)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF60 | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 40A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.81mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF60 | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 40A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Tail Pin Length 3.81mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- JP
Hirose 10.16mm DF60 PCB Header Connectors
DF60 series 10.16mm pitch vertical and right angle PCB mounting board to wire header connectors that are capable of carrying a current of up to 45 A. These DF60 series headers have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series pin headers are MADE from black UL94V-0 glass-reinforced PBT to prevent solder cracks caused by thermal contraction, guide keys prevent mis-insertion and moulded pins on the base of the housing provides PCB mounting retention. The wall structure between the contacts prevents short circuiting.
Typical applications for these DF60 series 10.16mm header connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
For mating DF60 crimp socket connectors see stock number 873-5779 typically
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Related links
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- Hirose DF60 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16mm Pitch Shrouded
- Hirose DF60 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- Hirose DF60 Series Straight Through Hole PCB Header 10.16mm Pitch Shrouded
- Hirose DF60 Series Male Crimp Terminal 10AWG Max
- Hirose DF60 Series Female Crimp Terminal 8 AWG Max
- Hirose DF60 Series Female Crimp Terminal 10 AWG Max
