Phoenix Contact MCV 1.5/19-GF-3.81-LR Series Pluggable Terminal Block, 19 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 881-6926
- Mfr. Part No.:
- 1818355
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-6926
- Mfr. Part No.:
- 1818355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MCV 1.5/19-GF-3.81-LR | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 19 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MCV 1.5/19-GF-3.81-LR | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 19 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MCV 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCV 1.5/19-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/19-GF-3.81-LR Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/19-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/18-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/20-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/14-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818300
- Phoenix Contact MCV 1.5/4-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818203
- Phoenix Contact MCV 1.5/ 7-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818232
