Phoenix Contact MC 1.5/18-G-3.81 Series Right Angle Pluggable Terminal Block, 18 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 881-7718
- Mfr. Part No.:
- 1841297
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€305.75
(exc. VAT)
€376.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.115 | €305.75 |
*price indicative
- RS Stock No.:
- 881-7718
- Mfr. Part No.:
- 1841297
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MC 1.5/18-G-3.81 | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 18 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | cULus, CSA, REACH, RoHS, UL 94 V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MC 1.5/18-G-3.81 | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 18 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals cULus, CSA, REACH, RoHS, UL 94 V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/18-GF-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/18-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1844906
- Phoenix Contact MC 1.5/18-GF-3.81-LR Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/20-G-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/19-G-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/18-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731837
- Phoenix Contact MC 1.5/18-GF-3.5-LR Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/18-GF-3.5 Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
