Phoenix Contact FRONT 2.5-H/SA10- 5 Series Horizontal PCB Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-7446
- Mfr. Part No.:
- 1773183
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 20 units)*
€125.84
(exc. VAT)
€154.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €6.292 | €125.84 |
*price indicative
- RS Stock No.:
- 882-7446
- Mfr. Part No.:
- 1773183
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FRONT 2.5-H/SA10- 5 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FRONT 2.5-H/SA10- 5 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: FRONT 2,5-H/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-V/SA10/5 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA10-11 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA10- 9 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-2.5-H SMD R44 Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA10- 8 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA10-10 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA10-12 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA10- 4 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
