Phoenix Contact FRONT 2.5-V/SA10/5 Series Horizontal PCB Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-7474
- Mfr. Part No.:
- 1773277
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-7474
- Mfr. Part No.:
- 1773277
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FRONT 2.5-V/SA10/5 | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FRONT 2.5-V/SA10/5 | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: FRONT 2,5-V/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-H/SA10- 5 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1-5.08- 5 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-7.62- 5 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/7 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-5.08- 5 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-2.5-H SMD R44 Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/5-2.5-H SMDWH Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/5-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
