Phoenix Contact SMKDSNF 1.5/11-5.08 Series Through Hole PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 883-1313
- Mfr. Part No.:
- 1877575
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-1313
- Mfr. Part No.:
- 1877575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMKDSNF 1.5/11-5.08 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMKDSNF 1.5/11-5.08 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SMKDSNF 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 325 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDSNF 1.5/7-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/5-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/6-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/10-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/8-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/4-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDSN 1.5/11-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 2 Row
