Phoenix Contact SMKDSNF 1.5/10-5.08 Series 325° PCB Terminal Block, 10 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 883-1304
- Mfr. Part No.:
- 1877562
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-1304
- Mfr. Part No.:
- 1877562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SMKDSNF 1.5/10-5.08 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 325° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SMKDSNF 1.5/10-5.08 | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 325° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SMKDSNF 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 325 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDSNF 1.5/7-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/6-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/5-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/8-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/4-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/11-5.08 Series Through Hole PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMKDSP 1.5/10-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/10-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
