HARTING SEK 18 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-4915
Mfr. Part No.:
09185106913
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Orientation

Right Angle, Right Angle

Mount Type

Through Hole, Through Hole

Product Type

PCB Header

Number of Contacts

10

Pitch

2.54 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Board

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold, Gold

Current

1 A

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Standards/Approvals

No

Termination Type

Solder

COO (Country of Origin):
CH

Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins


A range of Harting SEK Headers with Right Angled pins.

Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.

Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

Performance level 2

PCB hole Ø 1± 0.1 mm

Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy