Marl 113-330-04, Green & Red Right Angle PCB LED Indicator, Through Hole 2 V, 2.2 V
- RS Stock No.:
- 169-9749
- Mfr. Part No.:
- 113-330-04
- Manufacturer:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9749
- Mfr. Part No.:
- 113-330-04
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colours | Green, Red | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2 V, 2.2 V | |
| Number of Pins | 2 | |
| Dominant Wavelength | 565 / 627 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 8.9 x 4.5 x 7.3mm | |
| Length | 8.9mm | |
| Width | 4.5mm | |
| Height | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colours Green, Red | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2 V, 2.2 V | ||
Number of Pins 2 | ||
Dominant Wavelength 565 / 627 nm | ||
LED Orientation Right Angle | ||
Dimensions 8.9 x 4.5 x 7.3mm | ||
Length 8.9mm | ||
Width 4.5mm | ||
Height 7.3mm | ||
- COO (Country of Origin):
- GB
Marl 113 Series LED Indicators
The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.
Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options
PCB LED Indicators, Marl International
Related links
- Marl 113-330-04 Green 1 LEDs 2 VMulticolour
- Marl 151-535-04 Green 1 LEDs 2.2 V
- Marl 113-314-04 Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.2 V
- Marl 113-305-04 Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2 V
- Marl 113-311-04 Yellow Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.1 V
- Marl 125-505-04 Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2 V
- Dialight 553-0212F Green 2 LEDs 2.2 VMulticolour
- Dialight Green 2 LEDs 2.2 VMulticolour
