Marl 113-330-04 Green, Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2 VMulticolour
- RS Stock No.:
- 249-8291
- Mfr. Part No.:
- 113-330-04
- Manufacturer:
- Marl
Subtotal (1 unit)*
€0.32
(exc. VAT)
€0.39
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
- Plus 106 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.32 |
*price indicative
- RS Stock No.:
- 249-8291
- Mfr. Part No.:
- 113-330-04
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green, Red | |
| Sub Type | Multicolour | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Number of Pins | 2 | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2V | |
| LED Material | GaP | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS | |
| Length | 8.9mm | |
| Lens Finish | Diffused | |
| LED Size | 3 mm (T-1) | |
| Power Dissipation | 100mW | |
| Lens Colour | Green, Red | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type PCB LED Indicator | ||
LED Colour Green, Red | ||
Sub Type Multicolour | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Number of Pins 2 | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2V | ||
LED Material GaP | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS | ||
Length 8.9mm | ||
Lens Finish Diffused | ||
LED Size 3 mm (T-1) | ||
Power Dissipation 100mW | ||
Lens Colour Green, Red | ||
- COO (Country of Origin):
- GB
Marl 113 Series LED Indicators
The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.
Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options
PCB LED Indicators, Marl International
Related links
- Marl 113-330-04 Through Hole 2 V, 2.2 V
- Marl 113-305-04 Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2 V
- Marl 113-314-04 Green Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.2 V
- Marl 151-535-04 Green 1 LEDs 2.2 V
- Marl 113-311-04 Yellow Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.1 V
- Kingbright L-1387QMP/1EGW Green 1 LEDs 2.5 VMulticolour
- Kingbright L-59BL/1EGW Green 1 LEDs 2.5 VMulticolour
- Dialight 552-0912F Red 2 LEDs 2 VMulticolour
