Dialight 553-0112F Green, Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VMulticolour
- RS Stock No.:
- 171-1282
- Mfr. Part No.:
- 553-0112F
- Manufacturer:
- Dialight
Subtotal (1 bag of 50 units)*
€48.95
(exc. VAT)
€60.20
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 11 January 2027
- Plus 150 unit(s) shipping from 14 January 2027
- Plus 450 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €0.979 | €48.95 |
*price indicative
- RS Stock No.:
- 171-1282
- Mfr. Part No.:
- 553-0112F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green, Red | |
| Sub Type | Multicolour | |
| Number of LEDs | 2 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| Minimum Supply Voltage | 3V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | UL 94 V-0, MIL-STD-202F, RoHS | |
| Length | 8.1mm | |
| Lens Finish | Diffused | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 80mW | |
| Series | 553 | |
| Lens Colour | Red, Green | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Green, Red | ||
Sub Type Multicolour | ||
Number of LEDs 2 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
Minimum Supply Voltage 3V | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals UL 94 V-0, MIL-STD-202F, RoHS | ||
Length 8.1mm | ||
Lens Finish Diffused | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 80mW | ||
Series 553 | ||
Lens Colour Red, Green | ||
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
Related links
- Dialight Green 2 LEDs 3 VMulticolour
- Dialight 553-0212F Green 2 LEDs 2.2 VMulticolour
- Dialight 553-0312F Green 2 LEDs 20 VMulticolour
- Dialight 553-0212-200F Green 2 LEDs 2.2 VMulticolour
- Dialight 553-0111F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VSingle Colour
- Dialight 553-0112-200F Red 2 LEDs 2.8 VMulticolour
- Dialight Green 2 LEDs 20 VMulticolour
- Dialight Green 2 LEDs 2.2 VMulticolour
