Dialight 553-0212-200F Green, Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.2 VMulticolour

Subtotal (1 bag of 50 units)*

€53.80

(exc. VAT)

€66.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€1.076€53.80

*price indicative

RS Stock No.:
171-1311
Mfr. Part No.:
553-0212-200F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Green, Red

Sub Type

Multicolour

Number of LEDs

2

Maximum Forward Current

30mA

Mount Type

Through Hole

Number of Pins

4

Viewing Angle

60 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.2V

LED Material

GaAsP, GaP

Multicolour/Single Colour

Multicolour

Luminous Intensity

1.6mcd

Standards/Approvals

MIL-STD-202F, RoHS, UL 94 V-0

Length

14.06mm

Series

553

Power Dissipation

80mW

LED Size

5 mm (T-1 3/4)

Lens Finish

Diffused

Lens Colour

Red, Green

Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators


The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx-200 PCB LED indicators:

Through hole mounting

2 x 3mm (T-1) LEDs

Variety of colours

Black plastic housing

Right-angle

Designed to accommodate DIN 41494

Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines

High-contrast, UL 94V-0 rated, black housing

Housing stand-offs facilitate PCB cleaning

Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy