Dialight Green, Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 3 VMulticolour

Get a bulk buy discount

Add 25 more to save 52%

View bulk pricing options

Subtotal (1 unit)*

€2.28

(exc. VAT)

€2.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 436 unit(s) shipping from 18 January 2027
  • Plus 120 unit(s) shipping from 21 January 2027
  • Plus 472 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.28-
25 - 99€1.0952%
100 - 249€0.8960%
250 - 499€0.8662%
500 +€0.8463%

*price indicative

RS Stock No.:
546-0570
Mfr. Part No.:
553-0112F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Green, Red

Product Type

PCB LED Indicator

Number of LEDs

2

Sub Type

Multicolour

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

45 °

LED Orientation

Right Angle

Minimum Supply Voltage

3V

LED Material

GaAsP, GaP

Multicolour/Single Colour

Multicolour

Standards/Approvals

UL 94 V-0, MIL-STD-202F, RoHS

Length

8.1mm

Series

553

Lens Colour

Red, Green

Power Dissipation

80mW

Lens Finish

Diffused

LED Size

5 mm (T-1 3/4)

Dialight 553-xxxx Series LED CBI® Circuit Board Indicators


The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx PCB LED indicators:

2 x 3mm (T-1) LEDs

Bi-level black plastic housing

Right angle package

Variety of LED colours

High reliability

Vibration and shock resistant

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy