Dialight 550-3007F, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 1.8 V, 2.1 V
- RS Stock No.:
- 171-1330
- Mfr. Part No.:
- 550-3007F
- Manufacturer:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1330
- Mfr. Part No.:
- 550-3007F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Red | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 1.8 V, 2.1 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 565 / 660 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 13.85 x 6.22 x 6.22mm | |
| Length | 13.85mm | |
| Width | 6.22mm | |
| Height | 6.22mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Red | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 1.8 V, 2.1 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 565 / 660 nm | ||
LED Orientation Right Angle | ||
Dimensions 13.85 x 6.22 x 6.22mm | ||
Length 13.85mm | ||
Width 6.22mm | ||
Height 6.22mm | ||
- COO (Country of Origin):
- MX
Related links
- Dialight 550-3505 Red 2 LEDs 2.1 VMulticolour
- Dialight 550-1107F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 1.8 VSingle Colour
- Dialight 550-5107F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.55 VSingle Colour
- Dialight 550-0507F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 7.5 VSingle Colour
- Dialight 550-2407F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.5 VSingle Colour
- Dialight 555-2003F Red Right Angle PCB LED Indicator 2 mm (T-3/4), 1 LEDs 2.1 VSingle Colour
- Dialight 550-2407-004F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 2.2 VSingle Colour
- Dialight 550-2207F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 VSingle Colour
