Schurter 0035.9675.4 Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 V
- RS Stock No.:
- 173-9702
- Mfr. Part No.:
- 0035.9675.4
- Manufacturer:
- Schurter
Subtotal (1 box of 100 units)*
€373.00
(exc. VAT)
€459.00
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.73 | €373.00 |
*price indicative
- RS Stock No.:
- 173-9702
- Mfr. Part No.:
- 0035.9675.4
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 4 | |
| Minimum Supply Voltage | 2.1V | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Lens Colour | Green | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 100mW | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB LED Indicator | ||
LED Colour Green | ||
Number of LEDs 2 | ||
Maximum Forward Current 30mA | ||
Number of Pins 4 | ||
Minimum Supply Voltage 2.1V | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Lens Colour Green | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 100mW | ||
Lens Finish Diffused | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Brackets for perpendicular mounting blocks of 2
LED Mounting Hardware, Schurter
Related links
- Schurter 0035.9675.4 Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 V
- Schurter 0035.9675.2 Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 V
- Dialight 552-0222F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Dialight 550-3505 Red 2 LEDs 2.1 VMulticolour
- Dialight 571-0122-100F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- Marl 125-511-04 Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 V
- Dialight 571-0133-100F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
