RS PRO PCB Mounting Enclosure
- RS Stock No.:
- 283-2828
- Distrelec Article No.:
- 300-64-283
- Mfr. Part No.:
- RND 455-00062
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2828
- Distrelec Article No.:
- 300-64-283
- Mfr. Part No.:
- RND 455-00062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Mounting Enclosure | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Mounting Enclosure | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO RND 455 Polycarbonate PCB Mounting Enclosure 30 mm, 114 mm 114 mm
- RS PRO RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 80 mm 82 mm
- RND RND 455 ABS PCB Mounting Enclosure 10 mm, 30 mm 85 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 73 mm 153 mm
- RND RND 455 ABS PCB Mounting Enclosure, 109 x 59 x 15mm
- RND RND 455 ABS PCB Mounting Enclosure 35 mm, 35 mm 90 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
- RS PRO ABS PCB Mounting Enclosure 36 mm, 52 mm 82 mm
