RND RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 73 mm 153 mm
- RS Stock No.:
- 283-2980
- Distrelec Article No.:
- 301-28-638
- Mfr. Part No.:
- RND 455-01034
- Manufacturer:
- RND
Subtotal (1 unit)*
€13.00
(exc. VAT)
€15.99
(inc. VAT)
Last RS stock
- Final 92 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.93
(exc. VAT)
€24.51
(inc. VAT)
- RS Stock No.:
- 283-2980
- Distrelec Article No.:
- 301-28-638
- Mfr. Part No.:
- RND 455-01034
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Internal Width | 73mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 153mm | |
| Internal Height | 15mm | |
| Body Material | Polycarbonate | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Internal Width 73mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 153mm | ||
Internal Height 15mm | ||
Body Material Polycarbonate | ||
Series RND 455 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with silicone adhesive.
IP67 protection
RoHS compliant
Related links
- RS PRO RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 80 mm 82 mm
- RS PRO RND 455 Polycarbonate PCB Mounting Enclosure 30 mm, 114 mm 114 mm
- RND RND 455 ABS 105 mm 213 mm
- RND RND 455 ABS PCB Mounting Enclosure 15 mm, 134 mm 216 mm
- RND RND 455 ABS 256x132.5x217mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 74 mm 160 mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 78 mm 109 mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 115 mm 165 mm

