Phoenix Contact DCS ABS PCB Mounting Enclosure 62 mm, 286 mm 363 mm
- RS Stock No.:
- 284-6183
- Mfr. Part No.:
- 2203191
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6183
- Mfr. Part No.:
- 2203191
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 286mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 363mm | |
| Internal Height | 62mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | DCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IP20, IEC 60068-2-6:2007-12, IEC 60529:1989-11, UL, IEC 60695-2-11:2014-02, Approval ID:FILE E 240868 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 286mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 363mm | ||
Internal Height 62mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series DCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IP20, IEC 60068-2-6:2007-12, IEC 60529:1989-11, UL, IEC 60695-2-11:2014-02, Approval ID:FILE E 240868 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Housing serves as a display housing suitable for both portable and stationary operating panels. It facilitates the integration of TFT displays and membrane keypads, providing a comprehensive solution for user interfaces. Notably, the housing adheres to a flammability rating of V0 in accordance with UL 94 standards, ensuring high fire resistance and safety compliance.
Shock resistant ABS plastic
Up to IP54 degree of protection
Related links
- Phoenix Contact DCS ABS PCB Mounting Enclosure 62 mm, 286 mm 363 mm
- Phoenix Contact DCS ABS PCB Mounting Enclosure 40 mm, 158 mm 226 mm
- Phoenix Contact DCS ABS PCB Mounting Enclosure 30.3 mm, 79 mm 113 mm
- Phoenix Contact DCS Series, ABS PCB Mounting Enclosure
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
- nVent SCHROFF, 6 U Plug-In Unit Kit 227 mm 286 mm
- nVent SCHROFF 520 mm 286 mm
- Phoenix Contact DCS Series ABS Mounting Set for Use with Enclosure 116.4 mm x 116.4 mm x 79.5mm
