WAGO 722 Series Straight PCB PCB Header, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-848
- Mfr. Part No.:
- 722-133
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€202.40
(exc. VAT)
€248.95
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €202.40 | €2.024 |
*price indicative
- RS Stock No.:
- 222-848
- Mfr. Part No.:
- 722-133
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 5mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header offers exceptional connectivity for various applications, designed with precision and innovation in mind. This model ensures 100% protection against mismating, enhancing safety and reliability. With a pin spacing of 5 mm and a 3 pole configuration, it is perfectly suited for both horizontal and vertical PCB mounting. The robust construction includes gold plated contact surfaces and anti rotation protection, facilitating easy assembly and long lasting performance.
Touch proof PCB outputs provide additional user safety
Variable coding allows for flexible configurations
Constructed from durable materials for long term reliability
Easy to identify PCB inputs and outputs for convenient usage
Compatible with a wide range of accessories for increased functionality
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
