WAGO 722 Series Straight PCB PCB Header, 2-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-844
- Mfr. Part No.:
- 722-132
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€145.44
(exc. VAT)
€178.89
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €145.44 | €1.454 |
*price indicative
- RS Stock No.:
- 222-844
- Mfr. Part No.:
- 722-132
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is engineered for efficiency and precision in board to board and board to wire connectivity. With a strikingly compact design, it facilitates horizontal or vertical PCB mounting while ensuring robust performance with its 2 pole configuration. Designed with user safety in mind, this connector features touch proof PCB outputs and 100% protection against mismating. The light grey housing not only enhances visibility but also harmonises with diverse board layouts, making it a versatile choice for various applications.
Complies with international safety standards for use in various environments
Offers adjustable pin projections to suit diverse connectivity needs
Manufactured from materials that meet flammability ratings for added safety
Reliable shock and vibration resistance for enhanced durability
Provides exceptional electrical performance with minimal voltage drop
Compact size optimises space on PCB layouts
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
