WAGO 722 Series Angled PCB PCB Header, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-999
- Mfr. Part No.:
- 722-233/039-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €121.20 | €2.424 |
*price indicative
- RS Stock No.:
- 222-999
- Mfr. Part No.:
- 722-233/039-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is expertly designed for seamless board to board and board to wire connections. With its angled configuration and pin spacing of 5 mm, it ensures reliable connections while providing 100% protection against mismating. Crafted from high quality materials, including polyamide housing and copper alloy contacts, this connector not only meets safety standards but also delivers exceptional performance in tough environments.
Accommodates multiple pole configurations for flexible use
Designed to withstand demanding environmental conditions
Allows for horizontal or vertical mounting options
Includes coding fingers to enhance safety
Constructed with flame retardant materials for added safety
Lightweight design simplifies integration into various applications
Complies with international standards for electrical connectors
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
