WAGO 722 Series Angled PCB PCB Header, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-995
- Mfr. Part No.:
- 722-233
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€202.40
(exc. VAT)
€248.95
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €202.40 | €2.024 |
*price indicative
- RS Stock No.:
- 222-995
- Mfr. Part No.:
- 722-233
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is expertly designed for reliability and versatility in various connectivity applications. Engineered with precision, this connector offers a robust solution with features such as a 5 mm pin spacing and 3 pole configuration, ensuring compatibility with a wide range of devices. Its light grey finish not only enhances aesthetic appeal but also ensures identification in complex setups. Constructed with high quality polyamide for durability, this connector is built to withstand demanding environments.
Variable coding feature prevents incorrect plug in orientation
Flammability class V0 for improved fire safety
Efficient design contributes to a compact build
Easy identification of PCB inputs and outputs
Complies with RoHS regulations for environmental responsibility
Tested for shock and vibration resilience in rolling stock applications
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
