Molex Extreme Series Right Angle Through Hole PCB Socket, 2-Contact, 1 Row, 8 mm Pitch Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.97

(exc. VAT)

€28.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€22.97
10 +€21.13

*price indicative

Packaging Options:
RS Stock No.:
296-915
Distrelec Article No.:
303-90-034
Mfr. Part No.:
1710908402
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Pitch

8mm

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Right Angle

Series

Extreme

Row Pitch

8mm

Standards/Approvals

No

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power right-angle receptacle is engineered for high-performance connectivity in demanding applications. With a robust design featuring two split power circuits and guides for precise alignment, this connector ensures reliable operation even in challenging environments. The use of high-conductivity copper and a reliable tin and gold plating combination guarantees minimal electrical resistance and optimal signal integrity.

Polarised design prevents incorrect mating for enhanced safety

Packaging in trays simplifies handling and storage

Meets multiple industry compliance standards for reliable usage across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy