Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector, 28-Contact, 3 Row, 5.5 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.96

(exc. VAT)

€20.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19€16.96
20 - 74€16.45
75 - 299€15.92
300 - 599€15.52
600 +€15.11

*price indicative

Packaging Options:
RS Stock No.:
729-6078
Mfr. Part No.:
046437-3003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

28

Product Type

Heavy Duty Power Connector

Sub Type

Connector

Number of Rows

3

Pitch

5.5mm

Current

60A

Termination Type

Solder

Housing Material

TPE

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

600V

Series

EXTreme Ten60Power

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Gender

Male

Contact Material

Copper

Standards/Approvals

No

Molex EXTreme Ten60Power Series Heavy Duty Power Connector, 28 Contacts, Right Angle Body Orientation - 046437-3003


This heavy-duty power connector is designed for demanding applications in the electrical and mechanical industries. It features a compact right-angle configuration, allowing for efficient use of space in board-to-board connections. With 28 contacts and a dependable pitch of 5.5mm, this connector is suited for both power and signal circuits.

Features & Benefits


• Current rating supports applications up to 60A

• Voltage rating provides reliability at 600V AC / 250V DC

• Through-hole termination ensures secure attachment to PCBs

• Designed with guide pins for easy alignment during mating

Applications


• Utilised in automation systems requiring high current supply

• Ideal for electrical distribution boards

• Effective in signal transmission for telecommunications equipment

• Suitable for connectors in mechanical assemblies

How durable is the connector for repeated use?


The heavy-duty power connector is tested for up to 200 mating cycles, ensuring long-term reliability in high-use environments.

What materials are used in the construction of the connector?


This connector is made from copper with gold plating for the contacts, providing excellent conductivity, while the body is constructed from high-temperature thermoplastic for resilience.

What is the recommended PCB thickness for optimal performance?


The recommended PCB thickness for this connector is 1.58mm, ensuring a secure and robust connection.

Can the connector operate in extreme temperatures?


Yes, it operates efficiently within a temperature range of -40°C to +105°C, making it suitable for various industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy