JAE TX24 Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 437-118
- Mfr. Part No.:
- TX24-50R-6ST-H1E
- Manufacturer:
- JAE
Get a bulk buy discount
Add 100 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €2.992 | €14.96 | - |
| 100 - 370 | €2.356 | €11.78 | 21% |
| 375 - 1495 | €2.292 | €11.46 | 23% |
| 1500 - 2995 | €2.234 | €11.17 | 25% |
| 3000 + | €2.176 | €10.88 | 27% |
*price indicative
- RS Stock No.:
- 437-118
- Mfr. Part No.:
- TX24-50R-6ST-H1E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | TX24 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series TX24 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
TX24 Series Straight Connector Sockets
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Related links
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- JAE Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
