TE Connectivity AMPMODU Series Vertical Board PCB Header, 30-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 52 units)*

€470.93

(exc. VAT)

€579.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€470.93€9.056

*price indicative

RS Stock No.:
468-084
Distrelec Article No.:
304-53-628
Mfr. Part No.:
104078-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Product Type

PCB Header

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

1.27mm

Current

4A

Termination Type

Solder

Housing Material

TPE

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

30V

Series

AMPMODU

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle, Vertical, Board-to-Board connector is designed for efficient connectivity in compact electronic applications. This robust component optimally supports 30 positions and features a precise 1.27 mm pin pitch, making it perfect for high-density circuit board designs. Crafted from durable thermoplastic, it delivers reliable performance and mechanical integrity under various operational conditions. This product excels in applications that require dependable signal connection while maintaining a streamlined footprint. With gold plating and a through-hole solder termination method, it ensures exceptional durability and conductivity. It seamlessly integrates with various PCB connector types, providing manufacturers and designers with flexible solutions tailored to specific needs.

Compatible with standard PCB board mount configurations for easy integration

Features a hold down post for enhanced stability during use

Low halogen content ensures compliance with environmental regulations

Wave solder capable enabling efficient manufacturing processes

Integrated copper alloy contacts ensure high conductivity and reliability

Support for electrical applications demanding up to 4 A current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy