TE Connectivity AMPMODU Series Vertical Board PCB Header, 80-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 478-974
- Distrelec Article No.:
- 304-48-506
- Mfr. Part No.:
- 104078-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
€306.74
(exc. VAT)
€377.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €306.74 | €30.674 |
*price indicative
- RS Stock No.:
- 478-974
- Distrelec Article No.:
- 304-48-506
- Mfr. Part No.:
- 104078-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 4A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 4A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount receptacle is designed for vertical board-to-board connections, featuring an 80-position layout with a precise 1.27 mm centreline. Built for durability and reliability, it utilises high-quality gold plating to ensure optimal signal transmission and robust contact performance. With a thermoplastic housing material, this connector thrives in demanding environments, capable of withstanding temperatures from -65 to 105 °C. Its through-hole solder termination method ensures a secure and stable connection to printed circuit boards, simplifying the assembly process and enhancing product endurance. The device's thoughtful engineering addresses common electrical characteristics such as insulation resistance and current rating, enabling it to meet stringent industry standards.
PCB connector type optimised for vertical mounting in dense layouts
Designed specifically for board to board applications enhancing connectivity options
Robust construction ensures long lasting performance in challenging conditions
Features a dual row configuration for increased connection density
High insulation resistance helps maintain reliable performance over time
Suitable for applications operating at up to 30 VAC accommodating various circuit needs
Gold contact plating ensures superior conductive properties for signal integrity
Reduces assembly complexity with its easy to manage through hole soldering method
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
