TE Connectivity 2204 Series Right Angle Board PCB Socket, 36-Contact, 5 Row, 5 mm Pitch Through Hole
- RS Stock No.:
- 469-111
- Distrelec Article No.:
- 304-63-395
- Mfr. Part No.:
- 2204441-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-111
- Distrelec Article No.:
- 304-63-395
- Mfr. Part No.:
- 2204441-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 36 | |
| Number of Rows | 5 | |
| Sub Type | PCB Mount Plug | |
| Current | 93A | |
| Pitch | 5mm | |
| Housing Material | Thermoplastic Glass Filled | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | 2204 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL Recognised, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 36 | ||
Number of Rows 5 | ||
Sub Type PCB Mount Plug | ||
Current 93A | ||
Pitch 5mm | ||
Housing Material Thermoplastic Glass Filled | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series 2204 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL Recognised, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug offers an advanced solution for board-to-board connections with its right-angle orientation and 36 positions, making it ideal for a variety of electronic applications. Designed with precision, this fully shrouded connector ensures secure mating and exceptional performance across a range of environments. With the MULTI-BEAM HD technology, it provides reliable connectivity while managing space constraints effectively. The robust construction features a high-temperature thermoplastic material that withstands demanding conditions, promoting durability and longevity. Additionally, the connectors versatile design supports both power and signal functionalities, making it an essential component for modern electronic circuits.
Compact design facilitates efficient use of space in PCB layouts
Board-to-board connection enhances connectivity options
Right-angle orientation simplifies routing and installation
Mixed and hybrid header compatibility allows for enhanced design flexibility
High-temperature rating ensures reliable operation in extreme conditions
Sealable configuration contributes to environmental protection
Polarisation aids in correct alignment during assembly
Nickel underplating enhances contact reliability and performance
Low halogen materials promote environmental sustainability
Compliant with key EU directives ensuring regulatory adherence
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Edge Connector 17-Contacts 2 Row, Surface Mount
- TE Connectivity Multi-Beam Series Right Angle Through Hole PCB Socket 5 Row, 4 mm Pitch Press-in
- Molex 76867 Series Right Angle Board PCB Socket 1 Row, 0.75 mm Pitch Through Hole
