TE Connectivity 2204 Series Right Angle Board PCB Socket, 2-Contact, 1 Row, 5 mm Pitch Through Hole
- RS Stock No.:
- 506-828
- Distrelec Article No.:
- 304-52-789
- Mfr. Part No.:
- 2204403-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€223.12
(exc. VAT)
€274.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €223.12 | €14.875 |
*price indicative
- RS Stock No.:
- 506-828
- Distrelec Article No.:
- 304-52-789
- Mfr. Part No.:
- 2204403-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 3.5A | |
| Pitch | 5mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic Glass Filled | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | 2204 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL Rating Recognised | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 3.5A | ||
Pitch 5mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic Glass Filled | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series 2204 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL Rating Recognised | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is expertly designed for applications requiring a reliable solution for board-to-board connectivity. Featuring a right-angle orientation and fully shrouded configuration, it ensures optimal alignment and stability within your circuit design. With a generous two-position capacity and a centreline of 5 mm, this connector stands out in performance, accommodating demanding environments with operating temperatures ranging from -40 to 125 °C. Its durable gold-plated contacts guarantee superior conductivity while minimising signal loss, making it ideal for power circuit applications. The housing material is engineered from high-temperature thermoplastic, providing resilience and long-lasting functionality, essential for todays advanced electronic assemblies.
Offers a robust connection for power applications
Ensures easy integration with through-hole press-fit termination
The housing material guarantees high-temperature resistance
Designed for seamless compatibility with MULTI-BEAM HD products
Showcases a rectangular connector shape for enhanced flexibility
Provides an active assembly built for reliability and performance
Eliminates issues with misalignment during installation with precise design
Minimal glow wire risk due to high-temperature part rating
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Edge Connector 17-Contacts 2 Row, Surface Mount
- TE Connectivity Crown Clip Series Right Angle Board PCB Socket 1 Row Through Hole
