TE Connectivity Champ Series Straight Contactor Mount PCB Connector, 28-Contact, 0.05 in Pitch

Subtotal (1 pack of 42 units)*

€225.08

(exc. VAT)

€276.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€225.08€5.359

*price indicative

RS Stock No.:
469-532
Distrelec Article No.:
304-49-398
Mfr. Part No.:
1734037-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Number of Contacts

28

Sub Type

Docking Connector

Pitch

0.05in

Mount Type

Contactor Mount

Orientation

Straight

Connector System

Cable-to-Board

Series

Champ

Maximum Operating Temperature

265°C

Contact Plating

Gold over Nickel

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity receptacle connector is expertly designed for cable-to-board applications, accommodating up to 80 positions to ensure seamless connectivity in various electronic systems. With a focus on performance, this component excels in docking connector styles, making it an ideal choice for applications requiring high-density interconnections. Its low halogen and wave solder capabilities reflect a commitment to environmental sustainability and manufacturing efficiency. Engineered by TE Connectivity, known for their innovation in the connector space, this product promises reliability and compliance with essential industry regulations, ensuring it meets the demands of modern electronic applications.

Designed for high-density connectivity in compact spaces

Robust construction ensures durability and long-term performance

Compliant with EU RoHS and ELV directives for environmental standards

Low halogen content enhances safety in material use

Wave solder capability enables efficient assembly processes

Compatible with TE's Champ 050 series for versatile integration

Provides reliable connectivity for critical electronic components

Related links