TE Connectivity Champ Series Right Angle Board PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-301
- Distrelec Article No.:
- 304-50-312
- Mfr. Part No.:
- 1734261-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,149.66
(exc. VAT)
€1,414.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,149.66 | €1.15 |
*price indicative
- RS Stock No.:
- 479-301
- Distrelec Article No.:
- 304-50-312
- Mfr. Part No.:
- 1734261-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for wire-to-board applications, making it an indispensable component for modern electronic designs. With a right-angle orientation and partially shrouded design, it ensures secure connections while maintaining a compact footprint. The natural finish harmonises seamlessly with various PCB layouts, while its robust features support a wide range of applications, including signal transmission in circuit designs. Ideal for engineers and designers seeking reliable connectors, this product exceeds expectations in both performance and compliance with industry standards, including EU RoHS and UL certifications. Its compatibility with a variety of terminations and reflow soldering capability means it can accommodate diverse production needs, allowing for easy incorporation into any project.
Designed for efficient wire-to-board connections
Right-angle orientation facilitates space-saving designs
Partially shrouded header type enhances connection reliability
Natural colour merges well with multiple PCB layouts
Optimised for fully loaded contact conditions
Supports operational voltages of up to 100 VDC
Constructed with high-quality thermoplastic material for durability
Compatible with reflow soldering processes for assembly convenience
Offers polarisation for accurate mating alignment
Meets stringent environmental compliance standards
Related links
- TE Connectivity AMP Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
